Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Shrink Boot Adapters 180° 7/12/12S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Shrink Boot Adapters 180° 7/12/12S Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: 203M01219C07
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    203M012-19C07
  • Alias/AKA:
    807176-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    7,12,12 S
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Cadmium Over Electroless Nickel
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
807176-000
807176-000
VIEW PRODUCT
203M012-19C07
CUSTOMERS ALSO BOUGHT
5