Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

High Speed Digital & Data Cable, Cheminax, 120 Ω, 24 AWG Wire Size, Operating Temperature Range -65 – 150 °C [-85 –...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
High Speed Digital & Data Cable, Cheminax, 120 Ω, 24 AWG Wire Size, Operating Temperature Range -65 – 150 °C [-85 –...
Search Keywords: 2024A01119
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    2024A0111-9
  • Alias/AKA:
    CD43043001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
26 Weeks can ship 4/14/25
Backorder
Qty
Unit Price
1,250
$10.15
2,500
$5.18
3,750
$3.53
5,000 +
$3.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5