Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CWT-11

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
CWT-11
Product Highlights:
  • Sealing = Splash Resistant
  • Cable Temperature Rating = 85 °C
  • Jacket Outer Diameter = 10.70 mm
  • Shield O.D. (Min.) = 7.10 mm
  • Without Preinstalled Lead
Search Keywords: 155880000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    155880-000
  • Alias/AKA:
    CWT-11
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Terminator
  • Color:
    Clear
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602
Can Ship immediately
Minimum Order:
25
Order Increment:
25
12 Weeks can ship 11/12/24
ADD TO CART
Qty
Unit Price
25
€2.616
100
€1.924
250
€1.903
500
€1.874
1,000
€1.767
2,500
€1.430
5,000
€1.381
7,500 +
€1.367
Click for Quote
Log in to unlock special pricing