Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

22759/43-20-5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
22759/43-20-5
Search Keywords: 155389000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    155389-000
  • Alias/AKA:
    22759/43-20-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    1
  • Cable Style:
    Primary
  • Operating Temperature Range:
    -65 – 200 °C
  • Strand Size:
    32 AWG
  • Number of Strands:
    19
  • Wire Size:
    20 AWG
  • Wire Source:
    United States
  • Cable Insulation Thickness:
    .08 mm
  • Product Type:
    Cable
  • Wire Diameter:
    .05 in, 1.27 mm
  • Overall Outside Diameter:
    .058 in, 1.47 mm
  • Conductor Diameter:
    .04 in, 1.01 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Cable Type:
    MIL-DTL-22759
  • Conductor Material:
    Silver-Coated Copper
  • Voltage Rating:
    600 V
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Wire Color (Base):
    Green
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
1250
40 Weeks can ship 7/23/25
Backorder
Qty
Unit Price
1,250
$2.684
2,500
$1.421
3,750
$1.000
5,000 +
$0.980
Click for Quote
Log in to unlock special pricing