Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

44AM1131-16-3/6/9-9CS2275

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44AM1131-16-3/6/9-9CS2275
Search Keywords: 155145000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    155145-000
  • Alias/AKA:
    44AM1131-16-3/6/9-9CS2275
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 150 °C
  • Wire Size:
    16 AWG
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked PVDF
  • Voltage Rating:
    600 VAC
  • Cable Type:
    MIL-DTL-27500
  • Conductor Material:
    Tin-Coated Copper
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
73 Weeks can ship 4/6/26
Backorder
Qty
Unit Price
500
$6.02
1,000
$3.19
1,500
$2.24
2,000 +
$2.20
Click for Quote
Log in to unlock special pricing