Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RNF-3000-18/6-1-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RNF-3000-18/6-1-SP
Search Keywords: 1472914002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    1472914002
  • Alias/AKA:
    RNF-3000-18/6-1-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CZ
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    150
  • Recovery Temperature:
    120 °C
  • Product Source:
    Czech Republic
  • Operating Temperature Range:
    -55 – 135 °C
  • Applicable Region:
    Global
  • Flexibility:
    Flexible
  • Shrink Ratio:
    3:1
  • Shrink Temperature (Min):
    80 °C
  • Packaging Method:
    Box
  • Primary Product Color:
    BROWN
  • Primary Product Material:
    Irradiated Modified Polyolefin
  • Recovered Inside Diameter (Max):
    .236 in, 6 mm
  • Recovered Wall Thickness (Nominal):
    .033 in, .85 mm
  • Recovered Wall Thickness (Tolerance):
    .004 in, .12 mm
  • Expanded Inside Diameter (Min):
    .709 in, 18 mm
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil , Water
  • Operating Voltage (Max):
    .6 kV
  • Mechanical Resistance:
    Abrasion , Fluids , Mechanical Damage , Strain Relief
  • Wall Type:
    Single Wall
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
Order Increment:
150
61 Weeks can ship 12/17/25
Backorder
Qty
Unit Price
750
$13.04
1,500
$6.66
2,250
$4.53
3,000 +
$4.44
Click for Quote
Log in to unlock special pricing