Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TXR41AB00-1614AI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR41AB00-1614AI
Product Highlights:
  • Applies To Cable
  • Style = Tinel Lock
  • Connector Code = 41
  • Straight
  • Shell Size = 16, 17
Search Keywords: 147287000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    147287-000
  • Alias/AKA:
    TXR41AB00-1614AI
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    16
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Aluminum Alloy
  • Body Plating:
    Olive Drab Cadmium Over Electroless Nickel
  • Entry Size:
    14 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 33
Can Ship immediately
MOQ for out of Stock Qty:
10
24 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
1
$171.49
5
$153.53
10
$148.85
20
$146.61
30
$144.41
39 +
$142.25
Click for Quote
Log in to unlock special pricing