Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Cable Markers Pre-Marked Tie Polyvinyl Chloride White T/R
Search Keywords: 13611914
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    13611914
  • Alias/AKA:
    EC6533-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Material:
    Polyvinyl Chloride
  • Marker Color:
    White
  • Maximum Cable Diameter:
    7 mm
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
500
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
1,000
$0.0300
5,000
$0.0255
25,000
$0.0202
50,000
$0.0199
100,000
$0.0191
150,000
$0.0188
250,000
$0.0184
500,000 +
$0.0182
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5