Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

55A7113-16-6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
55A7113-16-6
Search Keywords: 119327000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    119327-000
  • Alias/AKA:
    55A7113-16-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    16 AWG
  • Conductor Material:
    Bare Copper
  • Cable Diameter:
    1.44 mm
  • Maximum Voltage Rating:
    600 V
  • Operating Temperature:
    200(Max) °C
  • Color:
    White
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order:
50
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
50
$0.6163
250
$0.5222
1,000
$0.4710
2,500
$0.4325
5,000
$0.4215
7,500
$0.4151
10,000
$0.4089
15,000 +
$0.4028
Click for Quote
Log in to unlock special pricing