Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VERSAFIT-2-0-SP-SM

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
VERSAFIT-2-0-SP-SM
Search Keywords: 103687J002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    103687J002
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • California Prop 65
  • Flammability:
    Highly Flame-Retardant
  • Resistant To:
    Fluids , Strain , Wrinkling
  • Color:
    Black
  • Product Family:
    VERSAFIT
  • Operating Temperature Range:
    -55 – 135 °C
  • Shrink Ratio:
    2:1
  • Fluid Resistance:
    Splash Protection
  • Packaging Method:
    Spool
  • Recovery Temperature:
    90 °C
  • Flexibility:
    Very Flexible
  • Wall Type:
    Single
  • Voltage (Max):
    .6 kV
  • Recovered Wall Thickness (Nominal):
    .045 in
  • Recovered Wall Thickness (Tolerance):
    .014 in, .36 mm
  • Expanded Inside Diameter (Min):
    2.04 in, 51.83 mm
  • Recovered Inside Diameter (Max):
    1 in, 25.4 mm
  • Material:
    Irradiated Modified Polyolefin
  • Applicable Region:
    Global
  • Product Source:
    US
  • Low Outgassing:
    No
  • Shrink Temperature (Min):
    70 °C
  • Fluid Type:
    Aviation Fuel , Chemicals/Solvents , De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Water
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
VERSAFIT-2-0-SP-SM
VERSAFIT-2-0-SP-SM
VIEW PRODUCT
HEAT SHRINK TUBING