Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Heat Shrink End Cap ST Cross Linked Polyolefin Black Single

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink End Cap ST Cross Linked Polyolefin Black Single
Search Keywords: 101A0521000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    101A052-100-0
  • Alias/AKA:
    919641-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    End Cap
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Single
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Black
  • Operating Temperature:
    -30 to 105 °C
  • Inside Diameter After Shrinking:
    9.4 mm
  • Inside Diameter Before Shrinking:
    20.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
225
Order Increment:
25
18 Weeks can ship 2/14/25
Backorder
Qty
Unit Price
225
$9.55
450
$5.06
675
$3.56
900 +
$3.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5