Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 208/240VAC 180Ohm 75A 3PST-NO-DM (95.25x78.7x90.5)mm Flange Contactor Relay

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 208/240VAC 180Ohm 75A 3PST-NO-DM (95.25x78.7x90.5)mm Flange Contactor Relay
Search Keywords: 310030K17999CJ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Products Unlimited Brand
  • Part No:
    3100-30K17999CJ
  • Alias/AKA:
    5-1611022-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15
  • Maximum Current Rating:
    75 A
  • Contact Arrangement:
    3PST-NO-DM
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    208,240 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    600 V
  • Termination Style:
    Quick Connect
  • Led Indicator:
    No
  • Mounting:
    Flange Mount
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5