Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 115VAC 16A SPDT(29mm 13mm 25.6mm) THT

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 115VAC 16A SPDT(29mm 13mm 25.6mm) THT
Product Highlights:
  • Relay Type = Interface Plug-In Relay
  • Relay Style = Power
  • XT Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating, Max. = 16 A
Search Keywords: XT314615
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    XT314615
  • Alias/AKA:
    1887101-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    115 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 70 °C
  • Coil Resistance:
    8.1 KOhm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5