Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (( 28mm 33mm 53.2mm)) Plug-In Plug-In Relay Automotive

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (( 28mm 33mm 53.2mm)) Plug-In Plug-In Relay Automotive
Product Highlights:
  • Nominal Voltage = 12 VDC
  • Rated Current @ 85° C = 30/40 Amps.
  • Product Category = Plug-In Relays
  • Without Mounting Bracket(s)
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords: VF415F11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    VF4-15F11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    294
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    120(NO)/45(NC) A
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    28 x 33 x 53.2 mm
  • Termination Style:
    0.25Quick Connect
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
V23136A0004X058
V23136A0004X058
VIEW PRODUCT
Power Relay 12VDC SPDT(27.8x27.8x25.2)mm Socket Automotive