Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23232E0002X007-EV-260

TE Connectivity / P&B Brand

High Current Relay - 75A - 24VDC 130Ohms 4.4W Coil.

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance Guarantee
Description +
High Current Relay - 75A - 24VDC 130Ohms 4.4W Coil.
Search Keywords: V23232E0002X007EV260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23232E0002X007-EV-260
  • Alias/AKA:
    1904002-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
V23132A2001B200-EV-USBX
V23132A2001B200-EV-USBX
VIEW PRODUCT
Electromechanical Relay - 12VDC - 37Ohm - 130A - SPST-NO - Flang
CUSTOMERS ALSO BOUGHT
5