Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (( 28mm 33mm 53.2mm)) Plug-In Plug-In Relay Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 90Ohm 120(NO)/45(NC)A SPDT (( 28mm 33mm 53.2mm)) Plug-In Plug-In Relay Automotive
Search Keywords: V23136A0004X058
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23136-A0004-X058
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    294
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    120(NO)/45(NC) A
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    28 x 33 x 53.2 mm
  • Termination Style:
    0.25 Quick Connect
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
74
29 Weeks can ship 5/1/25
Backorder
Qty
Unit Price
74
$14.73
147
$9.13
221
$7.21
294 +
$7.07
Click for Quote
Log in to unlock special pricing