Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 12VDC 3A DPDT( (20.2mm 10mm 11mm)) THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 12VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
Product Highlights:
  • V23105 / D2n Relay Series
  • DC Actuating System
  • Input Voltage = 12 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords: V23105A5403A201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23105A5403A201
  • Alias/AKA:
    1393793-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Operating Temperature:
    -40 to 85 °C
  • Coil Resistance:
    360 Ohm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,012
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
ADD TO CART
Qty
Unit Price
25
$2.27
100
$1.63
250
$1.59
500
$1.55
1,000
$1.53
2,500
$1.51
5,000
$1.48
7,500 +
$1.46
Click for Quote
Log in to unlock special pricing
Older Equivalent
1393793-8
1393793-8
VIEW PRODUCT
V23105A5403A201