Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Relay 5VDC 500Ohm 1A SPST-NO( (19.3mm 6.4mm 5.7mm)) THT Dry

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay 5VDC 500Ohm 1A SPST-NO( (19.3mm 6.4mm 5.7mm)) THT Dry
Product Highlights:
  • V23100-V4 / Dry Reed relay DIP & SIL Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 Amps.
Search Keywords: V23100V4005A000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23100V4005A000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    1 A
  • Maximum Switching Power:
    10,10 W| VA
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 213
Ships today, if you order in
Minimum Order:
25
Order Increment:
25
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
25
$8.00
50
$7.60
100
$7.22
350
$6.86
650
$3.64
950
$2.56
1,250 +
$2.51
Click for Quote
Log in to unlock special pricing
Possible Replacement
Communications/Signal PC Board Relays
In Stock:
7,872
Minimum Order:
5