Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Communications/Signal PC Board Relays

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Communications/Signal PC Board Relays
Product Highlights:
  • V23100-V4 / Dry Reed relay DIP & SIL Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = .5 Amps.
Search Keywords: V23100V4005A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23100V4005A
  • Alias/AKA:
    1393763-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    0.5 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    19.3 x 6.4 x 5.7 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    10 mA
  • Contact Form:
    1 Form A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,872
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
313
16 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
5
$15.58
100
$15.34
250
$15.11
313
$14.88
625
$7.86
938
$5.41
1,250 +
$5.30
Click for Quote
Log in to unlock special pricing
Possible Replacement
Reed Relay 5VDC 500Ohm 1A SPST-NO( (19.3mm 6.4mm 5.7mm)) THT Dry
In Stock:
213
Minimum Order:
25