Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

V23026D1021B201*X020

TE Connectivity / P&B Brand

Signal Relay 5VDC 1A SPDT(13x7.85x8)mm SMD

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Roll Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 5VDC 1A SPDT(13x7.85x8)mm SMD
Product Highlights:
  • V23026 / P1 Relay Series
  • DC Actuating System
  • Input Voltage = 5 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords: V23026D1021B201X020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23026D1021B201*X020
  • Alias/AKA:
    1393776-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    480
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    13.4 x 10.9 x 8.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    15.97 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
V23026D1021B201
V23026D1021B201
VIEW PRODUCT
Communications/Signal PC Board Relays
CUSTOMERS ALSO BOUGHT
5