Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 1A SPDT(13x7.6x6.9)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 1A SPDT(13x7.6x6.9)mm THT
Product Highlights:
  • V23026 / P1 Relay Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = 1 Amps.
Search Keywords: V23026A1004B201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23026A1004B201
  • Alias/AKA:
    1-1393774-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14 x 7.6 x 6.9 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    5.33 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,429
Can Ship immediately
Minimum Order:
5
ADD TO CART
Qty
Unit Price
5
$12.61
40
$8.32
80
$8.07
120
$7.95
280
$7.78
520
$7.66
1,000
$7.55
2,520 +
$7.44
Click for Quote
Log in to unlock special pricing
Older Equivalent
1-1393774-2
1-1393774-2
VIEW PRODUCT
Signal Relay - 24 VDC - SPDT - 1 A - P1/V23026 Series - Through
CUSTOMERS ALSO BOUGHT
5