Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay 110VAC 0.2A DPDT(24x19x40)mm Socket

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 110VAC 0.2A DPDT(24x19x40)mm Socket
Product Highlights:
  • V23005/Cradle Relay W Series
  • AC Actuating System
  • Input Voltage = 110 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = .2 Amps.
Search Keywords: V23005A7B604
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    V23005A7B604
  • Alias/AKA:
    1-1393816-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    110 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Socket
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    40 x 24 x 19 mm
  • Termination Style:
    Solder
  • Coil Current:
    N/A
  • Contact Form:
    2 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5