Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - SPST-NO (1 Form A) - 5VDC Coil - 3A Contact - 250VAC/30VDC Switching - Non Latching Coil - PC Pin - Th ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - SPST-NO (1 Form A) - 5VDC Coil - 3A Contact - 250VAC/30VDC Switching - Non Latching Coil - PC Pin - Through Hole.
Product Highlights:
  • T77 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: T77S1D305
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    T77S1D3-05
  • Alias/AKA:
    1-1393194-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 105 °C
  • Coil Resistance:
    125 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,713
Can Ship immediately
Minimum Order:
100
Order Increment:
100
15 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
100
$1.95
300
$1.87
500
$1.85
1,000
$1.83
2,500
$1.81
5,000
$1.78
7,500
$1.76
10,000 +
$1.75
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5