Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay - DPDT (2 Form C) - 12VDC Coil - 3A Contact Rating - 120VAC Switching - PC Pin Termination - Through Hole.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay - DPDT (2 Form C) - 12VDC Coil - 3A Contact Rating - 120VAC Switching - PC Pin Termination - Through Hole.
Product Highlights:
  • Relay Type = General Purpose, Multicontact
  • Relay Style = General
  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 3 Amps.
Search Keywords: R10E2Y2V185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    R10-E2Y2-V185
  • Alias/AKA:
    2-1393767-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    3 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 75 °C
  • Coil Resistance:
    185 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
88
37 Weeks can ship 8/11/25
ADD TO CART
Qty
Unit Price
1
$69.37
25
$43.84
50
$42.50
88
$41.86
175
$41.24
263
$40.62
350 +
$40.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5