Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Signal Relay upto 2A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay upto 2A
Product Highlights:
  • R10 Series
  • Contact Arrangement = 6 Form C, 6PDT, 6 C/O
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: R10E1Z6V15K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    R10-E1Z6-V1.5K
  • Alias/AKA:
    8-1393766-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    48 V
  • Contact Arrangement:
    6PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Connector
  • Operating Temperature:
    -55 to 75 °C
  • Dimension:
    34.93 x 18.67 x 30.15 mm
  • Termination Style:
    Solder
  • Coil Current:
    32 mA
  • Contact Form:
    6 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
88
47 Weeks can ship 9/5/25
Backorder
Qty
Unit Price
88
$309.71
175
$159.09
263
$108.08
350 +
$105.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5