Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 7.5A Contact - 120VAC/30VDC Switching - Non Latching Coil - Plug In - S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - DPDT (2 Form C) - 24VDC Coil - 7.5A Contact - 120VAC/30VDC Switching - Non Latching Coil - Plug In - Socketable.
Product Highlights:
  • R10 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Current Rating = 7.5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: R10E1W2V700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    R10-E1W2-V700
  • Alias/AKA:
    9-1393765-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    7.5 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -55 to 75 °C
  • Coil Resistance:
    700 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 219
Ships today, if you order in
On Order:
50   can ship 12/16/24
MOQ for out of Stock Qty:
88
19 Weeks can ship 3/26/25
ADD TO CART
Qty
Unit Price
1
$91.77
25
$90.39
50
$89.03
88
$87.70
175
$46.55
263
$31.95
350 +
$31.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5