Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Contactor 120VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Contactor

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Contactor 120VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Contactor
Product Highlights:
  • Contactor Type = Definite Purpose
  • P25 Series
  • AC Actuating System
  • Number of Poles = 3
  • Contact Arrangement = 3 Form X, 3PST-NO-DM
Search Keywords: P25P42A12P1120
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    P25P42A12P1-120
  • Alias/AKA:
    1-1393132-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Maximum Current Rating:
    30 A
  • Contact Arrangement:
    3PST-NO-DM
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    600 V
  • Termination Style:
    Screw Terminal
  • Led Indicator:
    No
  • Mounting:
    Flange Mount
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.