Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4000V rms Input Output Modules

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
4000V rms Input Output Modules
Product Highlights:
  • Relay
  • Relay Type = Solid State - Input/Output Module
  • ODC Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 1 Amps.
Search Keywords: ODC15A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    ODC-15A
  • Alias/AKA:
    4-1393028-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Electromechanical
  • Typical Input Voltage:
    15 VDC
  • Maximum Input Voltage:
    18 VDC
  • Minimum Load Voltage:
    3 VDC
  • Maximum Load Voltage:
    250 VDC
  • Maximum Load Current:
    1 A
  • I/O Isolation Voltage:
    4000 Vrms
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
MOQ for out of Stock Qty:
100
17 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$31.74
25
$28.35
50
$26.45
100
$24.29
200
$23.93
300
$23.57
400 +
$23.22
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5