Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
General Purpose Power Relay
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 12VDC 30A SPST-NO(50x33x35)mm Plug-In
MIL Series Connector - 10 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
Thermal Overload Relay - Orange Line - Open Frame - 0.64A to 0.96A - Used on 0A, 0F, 0G Co...
Switch Foot N.O./N.C. SPDT 20A 250VAC Maintained Cable
Power Transformer - 5 Lead - Dual Secondary - 117V Primary - 11.1V Secondary.