Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Relay 2A SPDT(35.71x35.71x50.8)mm Socket

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Relay 2A SPDT(35.71x35.71x50.8)mm Socket
Product Highlights:
  • KCP Series
  • Contact Arrangement = 1 Form C, SPDT
  • Contact Current Rating = 2 Amps.
  • Monostable Coil Magnetic System
  • Input Voltage = 120 VAC
Search Keywords: KCP510000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KCP-5-10000
  • Alias/AKA:
    4-1393100-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    36 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Socket
  • Operating Temperature:
    -45 to 70 °C
  • Dimension:
    35.71 x 35.71 x 50.8 mm
  • Termination Style:
    8-Pin Circular Plug
  • Coil Current:
    3.6 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5