Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 6VDC 32Ohm 10A 3PDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 6VDC 32Ohm 10A 3PDT (( 48.8mm 37.29mm 34.93mm)) Socket General Purpose Relay
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • KA Series
  • Contact Arrangement = 3 Form C, 3PDT, 3 C/O
  • Contact Current Rating, Max. = 10 A
Search Keywords: KA14DG6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    KA-14DG-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    3PDT
  • Maximum Current Rating:
    10 A
  • Mounting:
    Socket
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 85 °C
  • Coil Resistance:
    32 Ohm
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
€158.628
10
€64.528
25
€60.212
50 +
€56.460
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
5-1393099-8
5-1393099-8
VIEW PRODUCT
Electromechanical Relay 6VDC 32Ohm 10A 3PDT (( 48.8mm 37.29mm 34