Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Relay 24VDC 2.15KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay 24VDC 2.15KOhm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
  • JWD/JWS Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = .5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: JWD172158
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    JWD-172-158
  • Alias/AKA:
    2-1393771-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Dry
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    28 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    3 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
MOQ for out of Stock Qty:
1000
25 Weeks can ship 5/19/25
ADD TO CART
Qty
Unit Price
1
$45.39
250
$32.54
500
$32.05
1,000
$31.57
2,000
$31.10
3,000
$30.63
4,000 +
$30.17
Click for Quote
Log in to unlock special pricing