Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical
Product Highlights:
  • Relay Type = General Purpose
  • Relay Style = General
  • JWD/JWS Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = .5 A
Search Keywords: JWD172155
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    JWD-172-155
  • Alias/AKA:
    2-1393771-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    MX
  • ECCN:
    EAR99
  • Type:
    Dry
  • DC Coil Voltage:
    5,6 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    N/A
  • Maximum DC Switching Voltage:
    28 V
  • Maximum Carry Current:
    0.5 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    3 W
  • Package Type:
    DIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 356
Can Ship immediately
MOQ for out of Stock Qty:
1000
141 Weeks can ship 4/30/27
ADD TO CART
Qty
Unit Price
1
$46.91
250
$46.20
500
$45.51
1,000
$44.83
2,000
$22.89
3,000
$15.58
4,000 +
$15.27
Click for Quote
Log in to unlock special pricing