Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

IM Series Signal Relays-1 pole changeover-12 VDC-1 Form C-THT non-latching 1 coil-SPDT-2 A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
IM Series Signal Relays-1 pole changeover-12 VDC-1 Form C-THT non-latching 1 coil-SPDT-2 A
Search Keywords: IMC06TS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    IMC06TS
  • Alias/AKA:
    1462042-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    PT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pin
  • Coil Current:
    11.66 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,740
Ships today, if you order in
Minimum Order:
5
34 Weeks can ship 7/14/25
ADD TO CART
Qty
Unit Price
5
$4.189
50
$3.264
100
$3.064
250
$2.980
500
$2.951
1,000
$2.921
3,000
$2.892
5,000 +
$2.863
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5