Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Time Delay Relay 120VAC 10A DPDT(47.8x47.8x71.9)mm Socket

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Time Delay Relay 120VAC 10A DPDT(47.8x47.8x71.9)mm Socket
Product Highlights:
  • CNM5 Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CNM5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / P&B Brand
  • Part No:
    CNM5
  • Alias/AKA:
    1393124-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    11-Pin Circular Plug
  • Time Range:
    0.1sec to 9990h
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5