Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NTC Thermistor - 150 ohm (+/-) 5% - beta 2750 - SMD 0805 - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
NTC Thermistor - 150 ohm (+/-) 5% - beta 2750 - SMD 0805 - Tape&Reel
Search Keywords: NTC0805J150R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    NTC0805J150R
  • Alias/AKA:
    1624347-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    NTC
  • Mounting:
    PCB Surface Mount
  • Accuracy:
    ±5 %
  • Sensitivity Index:
    2750 K
  • Thermal Time Constant:
    4 s
  • Operating Temperature:
    -55 to 125 °C
  • Resistance @ 25C:
    150 ohm
  • Description of Terminals:
    SMT
  • Dimension:
    2 x 1.25 x 0.5 mm
  • Supplier Package:
    0805
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 836
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
41 Weeks can ship 9/4/25
ADD TO CART
Qty
Unit Price
50
$0.9006
250
$0.8870
500
$0.8737
1,250
$0.8606
2,500
$0.5296
3,750
$0.4192
5,000 +
$0.4109
Click for Quote
Log in to unlock special pricing