Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Metal Film Resistors - 2 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Metal Film Resistors - 2 Kohm (+/-) 1% - 0.25W - 200V - Through Hole - 2mm Dia x 3.5mm
Search Keywords: LR0204F2K0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    LR0204F2K0
  • Alias/AKA:
    1622208-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Ammo
  • Dimension:
    3.2 x 1.7 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
4000
Order Increment:
4000
10 Weeks can ship 1/30/25
Backorder
Qty
Unit Price
4,000
$0.0184
8,000
$0.0154
12,000
$0.0145
28,000
$0.0138
52,000
$0.0136
100,000
$0.0134
252,000
$0.0119
500,000 +
$0.0115
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5