Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Carbon Composite Resistor - 33 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description +
Carbon Composite Resistor - 33 Kohm (+/-) 5% - 0.5W - 350V - Through Hole - -55°C to +125°C - Ammo Box
Search Keywords: CBT50J33K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Neohm Brand
  • Part No:
    CBT50J33K
  • Alias/AKA:
    5-1625876-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Termination Style:
    Axial
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    33 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Ammo
  • Dimension:
    9.5 x 3.6 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5