Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DC Contactor - SPST-NO - 22AWG Wire Size - .34mm² Wire Size - 1000A - 32VDC Coil Voltage - 1/4-20 Female Thread - Flying Lead.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Contactor - SPST-NO - 22AWG Wire Size - .34mm² Wire Size - 1000A - 32VDC Coil Voltage - 1/4-20 Female Thread - Flying Lead.
Search Keywords: K1K06H024EAHA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    K1K06H024EAHA
  • Alias/AKA:
    7-1618413-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
12   can ship 10/30/24
7   can ship 11/22/24
25   can ship 1/1/25
39 Weeks can ship 7/14/25
ADD TO CART
Qty
Unit Price
1
$1,134.82
2
$1,106.13
3
$1,089.54
4 +
$1,024.94
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5