Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

General Purpose Relay - SPDT (1 Form C) - 3.5VDC Contact Voltage Rating - Non Latching Coil - Without Economizer - Solder Turr ...

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
General Purpose Relay - SPDT (1 Form C) - 3.5VDC Contact Voltage Rating - Non Latching Coil - Without Economizer - Solder Turret Termination.
Product Highlights:
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O, 1 Form B, SPST-NC, 1 N/C, 1 Form C, SPDT, 1 C/O
  • Power Switching = No
  • Contact Current Rating = 0 - 25 Amps.
  • RF Rated
  • Coil Voltage = 26.5 VDC
Search Keywords: HC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Kilovac Brand
  • Part No:
    HC-1
  • Alias/AKA:
    1618274-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    26.5 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    25 A
  • Mounting:
    Threaded Mount
  • Operating Temperature:
    -55 to 125 °C
  • Maximum AC Voltage Rating:
    N/A
  • Maximum DC Voltage Rating:
    3.5 KV
  • Termination Style:
    Turret Terminal
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
26   can ship 12/11/24
24   can ship 5/7/25
50   can ship 6/18/25
MOQ for out of Stock Qty:
2
36 Weeks can ship 7/25/25
ADD TO CART
Qty
Unit Price
1
$691.54
2
$669.44
3
$659.39
5
$649.50
6 +
$623.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5