Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RP 1E 0.1W 1K43 0.1% 25PPM 5K RL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
RP 1E 0.1W 1K43 0.1% 25PPM 5K RL
Search Keywords: 121763060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Holsworthy Brand
  • Part No:
    1-2176306-0
  • Alias/AKA:
    RP73PF1E1K43BTD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Element Type:
    Thin Film
  • Resistor Type:
    Precision Resistor
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±25 ppm/°C
  • Power Rating:
    .1 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    1.43K Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    25 V
  • Voltage Rating:
    25 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Minimum Order:
5000
Order Increment:
5000
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5,000
$0.0799
10,000
$0.0787
25,000
$0.0756
50,000
$0.0688
100,000
$0.0649
150,000
$0.0640
250,000 +
$0.0603
Click for Quote
Log in to unlock special pricing