Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Contactor 120VAC 50A SPDT Chassis

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Contactor 120VAC 50A SPDT Chassis
Search Keywords: NN233D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Hartman Brand
  • Part No:
    NN233D
  • Alias/AKA:
    1616095-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536410050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Current Rating:
    50 A
  • Contact Arrangement:
    SPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Maximum DC Voltage Rating:
    N/A
  • Maximum AC Voltage Rating:
    120 V
  • Termination Style:
    Wire Connector
  • Led Indicator:
    No
  • Mounting:
    Chassis Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
25 Weeks can ship 4/2/25
Backorder
Qty
Unit Price
1
$26,392.22
3 +
$14,201.65
Click for Quote
Log in to unlock special pricing