Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SRCROL A 2,54 2 C2022 500 137 * 9999 J 2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
SRCROL A 2,54 2 C2022 500 137 * 9999 J 2
Search Keywords: 464763E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity/ERNI
  • Part No:
    464763-E
  • Alias/AKA:
    464763
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Type:
    Receptacle
  • PCB Contact Termination Area Plating Material:
    Tin
  • Contact Mating Area Plating Material:
    Gold
  • Termination Method to Wire & Cable:
    Crimp
  • Circuit Application:
    Power & Signal
  • Packaging Quantity:
    500
  • Contact Base Material:
    Copper Alloy
  • Contact Orientation:
    Straight
  • Packaging Method:
    Reel
  • Wire Insulation Support:
    With
  • Operating Temperature Range:
    -40 – 150 °C, -40 – 302 °F
  • Contact Current Rating (Max):
    12 A
  • Wire Size:
    20 – 22 AWG, .52 – .34 mm²
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,500
Ships today, if you order in
Minimum Order:
500
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
500
$0.3177
1,000
$0.3129
2,500
$0.2905
5,000
$0.2785
7,500
$0.2744
10,000
$0.2476
15,000
$0.2410
25,000 +
$0.2374
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5