Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

SRCBUG A 2,54 2 2 CSI 165 E1 ADV TRAY J

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Pack Упаковка
Certificate of Compliance Guarantee
Описание +
SRCBUG A 2,54 2 2 CSI 165 E1 ADV TRAY J
Search Keywords: 364201E
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    TE Connectivity/ERNI
  • Артикул / №:
    364201-E
  • Alias/AKA:
    364201
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    182
  • Number of Positions:
    2
  • Mating Retention:
    With
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Contact Current Rating (Max):
    12 A
  • Packaging Quantity:
    182
  • Contact Retention Type within Housing:
    Locking Lance
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention Type:
    Lock
  • Connector System:
    Wire-to-Board
  • Primary Product Color:
    Red
  • Contact Type:
    Receptacle
  • Packaging Method:
    Tray
  • Contact Layout:
    Inline
  • Connector Length:
    .454 in, 11.54 mm
  • Circuit Application:
    Power & Signal
  • Connector Product Type:
    Connector Assembly
  • Housing Material:
    PA 46
  • Termination Resistance:
    20 mΩ
  • Number of Rows:
    1
  • Connector & Housing Type:
    Receptacle
  • Connector & Contact Terminates To:
    Wire & Cable
  • Contact Base Material:
    Copper Alloy
  • UL Flammability Rating:
    UL 94V-0
  • Operating Temperature Range:
    -55 – 150 °C, -67 – 302 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 2,002
Ships today, if you order in
Кол-во MOQ на складе:
10
Кол-во MOQ, не имеющихся в наличии:
10
13 Weeks Можно отправить 2.24.25
Добавить в корзину
КОЛ-ВО
Unit Price
10
$3.26
100
$3.21
250
$3.16
455
$3.11
910
$1.92
1 365
$1.52
1 820 +
$1.49
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
CUSTOMERS ALSO BOUGHT
5