Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SMCB 68 F AB VV 7-13 CL * H007 137 E002

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
SMCB 68 F AB VV 7-13 CL * H007 137 E002
Search Keywords: 154808E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity/ERNI
  • Part No:
    154808-E
  • Alias/AKA:
    154808
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    280
  • PCB Mount Retention Type:
    Location Peg
  • Row-to-Row Spacing:
    .05 in, 1.27 mm
  • Connector Profile:
    Low
  • Operating Temperature Range:
    -55 – 125 °C, -67 – 257 °F
  • Connector System:
    Board-to-Board
  • PCB Mount Alignment Type:
    Locating Posts
  • Contact Type:
    Socket
  • Stackable:
    Yes
  • Mating Entry Location:
    Top
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Sealable:
    No
  • Packaging Quantity:
    280
  • Shielded:
    No
  • Mating Alignment:
    With
  • Housing Material:
    LCP
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Contact Shape & Form:
    Dual Beam
  • Packaging Reel Diameter:
    12.99 in, 330 mm
  • Approved Standards:
    UL
  • Connector Height:
    .246 in, 6.25 mm
  • Board-to-Board Configuration:
    Parallel
  • Mating Alignment Type:
    Polarization
  • Contact Layout:
    Matrix
  • Number of Rows:
    2
  • Industry Standard:
    IEC
  • Agency/Standard:
    DIN , UL
  • PCB Mount Retention:
    With
  • Contact Base Material:
    Copper Alloy
  • Header Type:
    Fully Shrouded
  • PCB Mount Orientation:
    Vertical
  • Packaging Type:
    Tape & Reel
  • Connector Mounting Type:
    Board Mount
  • Contact Mating Area Plating Material:
    Gold (Au)
  • Primary Product Color:
    Black
  • Connector Contact Load Condition:
    Fully Loaded
  • Connector Width:
    .276 in, 7 mm
  • Connector Length:
    1.9 in, 48.26 mm
  • PCB Contact Termination Area Plating Material:
    Tin
  • Centerline (Pitch):
    .05 in, 1.27 mm
  • UL Flammability Rating:
    UL 94V-0
  • Number of Loaded Positions:
    68
  • Stacking Configuration:
    Stack Through
  • PCB Contact Termination Area Plating Material Thickness:
    157.48 – 236.22 µin, 4 – 6 µm
  • Stack Height:
    .246 in, 6.25 mm
  • Circuit Application:
    Power & Signal
  • Number of Positions:
    68
  • Termination Method to Printed Circuit Board:
    Surface Mount
  • PCB Connector Assembly Type:
    PCB Mount Receptacle
  • Profile Height from PCB:
    .246 in, 6.25 mm
  • Contact Current Rating (Max):
    1 A
  • PCB Mount Alignment:
    With
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 220
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
5
$7.00
10
$6.89
25
$6.79
50
$6.69
70
$6.59
140
$4.94
210
$4.61
280 +
$4.52
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5