Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

YDTS26W23-53PNV001

TE Connectivity / Deutsch

PLUG ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
PLUG ASSY
Search Keywords: YDTS26W2353PNV001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    YDTS26W23-53PNV001
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    23-53
  • Number of Contacts:
    53
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    7.5/Contact A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
MOQ for out of Stock Qty:
24
25 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$290.41
5
$254.59
10
$252.04
24
$249.52
47
$247.03
70
$244.56
93 +
$242.11
Click for Quote
Log in to unlock special pricing
Possible Replacement
Straight Plug - pin - DTS 53 C Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 53 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 7.5 A - ( - 65 to +175)
In Stock:
147
Minimum Order:
1