Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Straight Plug - pin - DTS 53 C Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 53 Position - 1 port - Male - Cir ...

+ see all

Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Straight Plug - pin - DTS 53 C Size 20 D - Olive Drab Cadmium (500 - hr. Salt Spray) - 53 Position - 1 port - Male - Circular - CRIMP - Copper Alloy Contact Material - 23 Shell Size - 7.5 A - ( - 65 to +175)
Search Keywords: D3899926WH53PN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    D38999/26WH53PN
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    PL
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    23-53
  • Number of Contacts:
    53
  • Contact Gender:
    Pin
  • Contact Plating:
    Gold over Nickel
  • Termination Method:
    Crimp
  • Maximum Current Rating:
    7.5/Contact A
  • Maximum Voltage Rating:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Can Ship immediately
24 Weeks can ship 5/5/25
ADD TO CART
Qty
Unit Price
1
$280.83
50
$207.44
100
$161.16
200
$132.92
350
$120.84
500
$112.76
700 +
$108.76
Click for Quote
Log in to unlock special pricing
Possible Replacement
PLUG ASSY
In Stock:
1
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5