Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Socket Contact - Gold - 115 VAC/DC - Spring Contact Retention - Size 6 Contact Size - Discrete Wire - 8–8 AWG Wire Size - 8.34 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact - Gold - 115 VAC/DC - Spring Contact Retention - Size 6 Contact Size - Discrete Wire - 8–8 AWG Wire Size - 8.34 mm² Wire Size - Crimp.
Search Keywords: 182070106
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    182-0701-06
  • Alias/AKA:
    ZPF000000000002027
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Termination Area Plating Material:
    Gold
  • Sealable:
    Yes
  • Circuit Application:
    Power
  • Contact Current Rating (Max):
    60 A
  • Contact Type:
    Socket
  • Contact Retention:
    With
  • Operating Temperature Range:
    -65 – 260 °C, -85 – 500 °F
  • Wire Size:
    6 AWG, 13.3 mm²
  • Contact Retention Type:
    Spring
  • Barrel Type:
    Crimp
  • Contact Size:
    6
  • Material:
    Copper Alloy
  • Connector System:
    Cable-to-Cable
  • Wire/Cable Type:
    Strip
  • Lattice Contact Mating Area Plating Material:
    Gold
  • Contact Classification:
    Power
  • Termination Method to Wire & Cable:
    Crimp
  • Operating Voltage:
    115 VAC
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Copper Alloy
  • Contact Size Code:
    6
  • Contact Retention Type within Housing:
    Spring
  • Wire Contact Termination Area Plating Material:
    Gold
  • Compatible With Wire & Cable Type:
    Discrete Wire
  • Contact Retention Within Housing:
    With
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
MOQ for out of Stock Qty:
24
19 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
1
$183.20
5
$180.45
10
$177.75
24
$175.08
47
$94.66
71
$66.14
94 +
$64.82
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5