Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Socket Contact 20-24 AWG Size 20 Crimp Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
Socket Contact 20-24 AWG Size 20 Crimp Gold
Search Keywords: 100503L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    100503L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8000
  • Contact Type:
    N/A
  • Gender:
    N/A
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    N/A
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    N/A
  • Termination Method:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 595
Ships today, if you order in
Minimum Order:
25
24 Weeks can ship 5/2/25
ADD TO CART
Qty
Unit Price
25
$1.116
250
$0.865
500
$0.790
1,000
$0.774
2,500
$0.722
5,000
$0.686
8,000
$0.670
16,000 +
$0.664
Click for Quote
Log in to unlock special pricing
Possible Replacement
CONTACT SOCKET Size 20 - Female - Circular - 20 - 24 AWG - CRIMP Gold - SKT - Copper Alloy Contact Material - 50.0µin (1.27µm) Thickness - Cable Mount - Straight - 273 mg
In Stock:
8,304
Minimum Order:
25
CUSTOMERS ALSO BOUGHT
5