Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 23 POS Crimp ST Jam Nut 23 Terminal 1 Port Automotive Bulk
Search Keywords: HDP242423PE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch Automotive
  • Part No:
    HDP24-24-23PE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular3462
  • Gender:
    RCP3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Jam Nut3448
  • Shell Size / Insert Arrangement:
    24-233459
  • Number of Contacts:
    23
  • Contact Gender:
    PIN3436
  • Contact Plating:
    Gold3438,Nickel3438
  • Termination Method:
    Crimp3461
  • Maximum Current Rating:
    13/Contact A
  • Maximum Voltage Rating:
    2503446VDC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 339
Ships today, if you order in
4 Weeks can ship 12/25/24
ADD TO CART
Qty
Unit Price
1
$25.17
10
$17.39
25
$16.37
50
$14.94
100
$14.06
250
$13.31
500 +
$12.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5